
RJE1Y21A53C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y21A53C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y21A53C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y21A53C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH5WH | StarTech.com | 10 | 5214-C6PATCH5WH-ND | 137,96000 Kč | Parametric Equivalent |
| N6PAT5WHS | StarTech.com | 15 | 5214-N6PAT5WHS-ND | 160,84000 Kč | Parametric Equivalent |
| N6PATCH5WH | StarTech.com | 107 | 5214-N6PATCH5WH-ND | 137,96000 Kč | Parametric Equivalent |
| TRD695PL-5 | L-com | 0 | 5073-TRD695PL-5-ND | 995,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 126,03000 Kč | 1 260,30 Kč |
| 25 | 118,13480 Kč | 2 953,37 Kč |
| 50 | 112,49040 Kč | 5 624,52 Kč |
| 140 | 104,60607 Kč | 14 644,85 Kč |
| 280 | 99,61375 Kč | 27 891,85 Kč |
| 560 | 94,86184 Kč | 53 122,63 Kč |
| 1 120 | 90,33902 Kč | 101 179,70 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |

