DK-1611-020/WH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 198,08560 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-020/WH

DigiKey Part Number
AE10543-ND
Manufacturer
Manufacturer Product Number
DK-1611-020/WH
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-020-WHEaton Tripp Lite0TL984-ND198,08560 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50200,43800 Kč10 021,90 Kč
Unit Price without VAT:200,43800 Kč
Unit Price with VAT:242,52998 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 245,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 250,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 200,43800 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 610
Unit Price: 51,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 200
Unit Price: 90,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 85
Unit Price: 154,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 55
Unit Price: 200,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč