DK-1611-020/B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol Cables on Demand
In Stock: 1
Unit Price: 346,83000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 360
Unit Price: 266,32000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-020/B

DigiKey Part Number
AE10541-ND
Manufacturer
Manufacturer Product Number
DK-1611-020/B
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNB-020Amphenol Cables on Demand1MP-64RJ45UNNB-020-ND346,83000 KčDirect
N201-020-BLEaton Tripp Lite360TL979-ND266,32000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,68000 Kč250,68 Kč
10213,03900 Kč2 130,39 Kč
25199,69560 Kč4 992,39 Kč
50190,16040 Kč9 508,02 Kč
100181,08410 Kč18 108,41 Kč
250169,75208 Kč42 438,02 Kč
500161,65808 Kč80 829,04 Kč
1 000153,95155 Kč153 951,55 Kč
Manufacturers Standard Package
Unit Price without VAT:250,68000 Kč
Unit Price with VAT:303,32280 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 245,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 200,43800 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 200,43800 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1353
Unit Price: 57,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 731
Unit Price: 90,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 143,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 49
Unit Price: 200,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 1
Unit Price: 324,51000 Kč