
N201-020-BL | |
|---|---|
DigiKey Part Number | TL979-ND |
Manufacturer | |
Manufacturer Product Number | N201-020-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,32000 Kč | 266,32 Kč |
| 10 | 226,36600 Kč | 2 263,66 Kč |
| 25 | 212,17560 Kč | 5 304,39 Kč |
| 50 | 202,04800 Kč | 10 102,40 Kč |
| 100 | 192,40240 Kč | 19 240,24 Kč |
| 250 | 180,36504 Kč | 45 091,26 Kč |
| 500 | 171,76506 Kč | 85 882,53 Kč |
| 1 000 | 163,57636 Kč | 163 576,36 Kč |
| Unit Price without VAT: | 266,32000 Kč |
|---|---|
| Unit Price with VAT: | 322,24720 Kč |





















