
N201-006-RD | |
|---|---|
DigiKey Part Number | TL942-ND |
Manufacturer | |
Manufacturer Product Number | N201-006-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-006-RD | Eaton Tripp Lite | 0 | N200-006-RD-ND | 127,22000 Kč | Parametric Equivalent |
| C6PATCH6RD | StarTech.com | 17 | 5214-C6PATCH6RD-ND | 138,27000 Kč | Parametric Equivalent |
| N6PAT6RDS | StarTech.com | 0 | 5214-N6PAT6RDS-ND | 169,14000 Kč | Parametric Equivalent |
| N6PATCH6RD | StarTech.com | 47 | 5214-N6PATCH6RD-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,91000 Kč | 148,91 Kč |
| 10 | 126,59300 Kč | 1 265,93 Kč |
| 25 | 118,66760 Kč | 2 966,69 Kč |
| 50 | 112,99920 Kč | 5 649,96 Kč |
| 100 | 107,60400 Kč | 10 760,40 Kč |
| 250 | 100,86972 Kč | 25 217,43 Kč |
| 500 | 96,05794 Kč | 48 028,97 Kč |
| 1 000 | 91,47702 Kč | 91 477,02 Kč |
| Unit Price without VAT: | 148,91000 Kč |
|---|---|
| Unit Price with VAT: | 180,18110 Kč |

















