Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-003-RD

DigiKey Part Number
TL927-ND
Manufacturer
Manufacturer Product Number
N201-003-RD
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH3RDStarTech.com255214-C6PATCH3RD-ND119,71000 KčParametric Equivalent
N6PAT3RDSStarTech.com105214-N6PAT3RDS-ND146,61000 KčParametric Equivalent
N6PATCH3RDStarTech.com5275214-N6PATCH3RD-ND119,71000 KčParametric Equivalent
TRD695R-3L-com25073-TRD695R-3-ND451,31000 KčParametric Equivalent
TRDE695RED-3L-com05073-TRDE695RED-3-ND310,54000 KčParametric Equivalent
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1086,00800 Kč860,08 Kč
2580,61080 Kč2 015,27 Kč
5076,75660 Kč3 837,83 Kč
10073,09020 Kč7 309,02 Kč
25068,51448 Kč17 128,62 Kč
50065,24560 Kč32 622,80 Kč
1 00062,13375 Kč62 133,75 Kč
2 50058,65609 Kč146 640,23 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 116
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2237
Unit Price: 116,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 188
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 269
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 176
Unit Price: 108,66000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 230
Unit Price: 79,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 107
Unit Price: 94,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 23
Unit Price: 120,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 164
Unit Price: 148,91000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 30
Unit Price: 135,56000 Kč