Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-010-RD

DigiKey Part Number
TL959-ND
Manufacturer
Manufacturer Product Number
N201-010-RD
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH10RDStarTech.com145214-C6PATCH10RD-ND206,47000 KčParametric Equivalent
C6T1102010Belden Inc.1BEL14316-ND583,95000 KčParametric Equivalent
N6PAT10RDSStarTech.com55214-N6PAT10RDS-ND205,22000 KčParametric Equivalent
N6PATCH10RDStarTech.com05214-N6PATCH10RD-ND187,70000 KčParametric Equivalent
TRDE695RED-10L-com05073-TRDE695RED-10-ND392,08000 KčParametric Equivalent
In-Stock: 211
Factory Stock: 2 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,98000 Kč179,98 Kč
10153,03800 Kč1 530,38 Kč
25143,43560 Kč3 585,89 Kč
50136,58680 Kč6 829,34 Kč
100130,06740 Kč13 006,74 Kč
250121,92708 Kč30 481,77 Kč
500116,11174 Kč58 055,87 Kč
1 000110,57586 Kč110 575,86 Kč
Manufacturers Standard Package
Unit Price without VAT:179,98000 Kč
Unit Price with VAT:217,77580 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 585
Unit Price: 189,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 30
Unit Price: 187,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 546
Unit Price: 186,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 13
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 240
Unit Price: 167,68000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 230
Unit Price: 79,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 107
Unit Price: 94,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 168
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 23
Unit Price: 120,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 164
Unit Price: 148,91000 Kč