
C6PATCH10RD | |
|---|---|
DigiKey Part Number | 5214-C6PATCH10RD-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH10RD |
Description | RED CAT6 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,47000 Kč | 206,47 Kč |
| 10 | 175,41600 Kč | 1 754,16 Kč |
| 25 | 164,43320 Kč | 4 110,83 Kč |
| 50 | 156,57900 Kč | 7 828,95 Kč |
| 100 | 149,10430 Kč | 14 910,43 Kč |
| 250 | 139,77356 Kč | 34 943,39 Kč |
| 500 | 133,10772 Kč | 66 553,86 Kč |
| 1 000 | 126,76098 Kč | 126 760,98 Kč |
| Unit Price without VAT: | 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 249,82870 Kč |

