TRDE695RED-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 100,43488 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 98,65517 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 126,11325 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 206,47000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 583,95000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 3
Unit Price: 209,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 152,87000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 211
Unit Price: 179,98000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 205,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 187,70000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 21
Unit Price: 491,98000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 473,69100 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 471,66800 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 424,91000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE695RED-10

DigiKey Part Number
5073-TRDE695RED-10-ND
Manufacturer
Manufacturer Product Number
TRDE695RED-10
Description
ECNMY RJ45/RJ45 CAT6 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8894-10Cinch Connectivity Solutions0116-73-8894-10-ND100,43488 KčParametric Equivalent
A-MCU60030/RAssmann WSW Components0AE10232-ND98,65517 KčParametric Equivalent
AMJE0909-0300-RDB-24Assmann WSW Components0AMJE0909-0300-RDB-24-ND126,11325 KčParametric Equivalent
C6PATCH10RDStarTech.com145214-C6PATCH10RD-ND206,47000 KčParametric Equivalent
C6T1102010Belden Inc.1BEL14316-ND583,95000 KčParametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1392,08000 Kč392,08 Kč
Manufacturers Standard Package
Unit Price without VAT:392,08000 Kč
Unit Price with VAT:474,41680 Kč