Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6T1102010

DigiKey Part Number
BEL14316-ND
Manufacturer
Manufacturer Product Number
C6T1102010
Description
CAT6+ TRACEABLE PCORD RED 10FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,95000 Kč583,95 Kč
10496,29800 Kč4 962,98 Kč
25465,22800 Kč11 630,70 Kč
50443,02920 Kč22 151,46 Kč
100421,89630 Kč42 189,63 Kč
250395,51288 Kč98 878,22 Kč
500376,66284 Kč188 331,42 Kč
Manufacturers Standard Package
Unit Price without VAT:583,95000 Kč
Unit Price with VAT:706,57950 Kč