
UTP28SP10RD | |
|---|---|
DigiKey Part Number | 298-16391-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,98000 Kč | 491,98 Kč |
| 10 | 457,46500 Kč | 4 574,65 Kč |
| 25 | 444,41400 Kč | 11 110,35 Kč |
| 50 | 434,77040 Kč | 21 738,52 Kč |
| 100 | 425,32710 Kč | 42 532,71 Kč |
| 250 | 413,13912 Kč | 103 284,78 Kč |
| 500 | 404,13580 Kč | 202 067,90 Kč |
| 1 000 | 395,31600 Kč | 395 316,00 Kč |
| 2 500 | 383,93090 Kč | 959 827,25 Kč |
| Unit Price without VAT: | 491,98000 Kč |
|---|---|
| Unit Price with VAT: | 595,29580 Kč |

