
N201-002-RD | |
|---|---|
DigiKey Part Number | TL918-ND |
Manufacturer | |
Manufacturer Product Number | N201-002-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,90000 Kč | 749,00 Kč |
| 25 | 70,20040 Kč | 1 755,01 Kč |
| 50 | 66,84920 Kč | 3 342,46 Kč |
| 100 | 63,65540 Kč | 6 365,54 Kč |
| 250 | 59,67044 Kč | 14 917,61 Kč |
| 500 | 56,82310 Kč | 28 411,55 Kč |
| 1 000 | 54,11269 Kč | 54 112,69 Kč |
| 2 500 | 50,72865 Kč | 126 821,62 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |













