Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-002-GN

DigiKey Part Number
TL916-ND
Manufacturer
Manufacturer Product Number
N201-002-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH2GNStarTech.com3615214-C6PATCH2GN-ND101,98000 KčParametric Equivalent
N6PAT2GNSStarTech.com05214-N6PAT2GNS-ND141,40000 KčParametric Equivalent
N6PATCH2GNStarTech.com65214-N6PATCH2GN-ND101,98000 KčParametric Equivalent
TRD695GR-2L-com25073-TRD695GR-2-ND542,24000 KčParametric Equivalent
UTP28SP2GRPanduit Corp5298-16435-ND360,17000 KčParametric Equivalent
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,57000 Kč101,57 Kč
1086,27900 Kč862,79 Kč
2580,86920 Kč2 021,73 Kč
5077,00680 Kč3 850,34 Kč
10073,32790 Kč7 332,79 Kč
25068,73724 Kč17 184,31 Kč
50065,45748 Kč32 728,74 Kč
1 00062,33542 Kč62 335,42 Kč
2 50058,43686 Kč146 092,15 Kč
Manufacturers Standard Package
Unit Price without VAT:101,57000 Kč
Unit Price with VAT:122,89970 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 0
Unit Price: 94,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 5931
Unit Price: 103,86000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 46
Unit Price: 99,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 107
Unit Price: 94,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 0
Unit Price: 94,06000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 188
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 129,30000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 64
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 546
Unit Price: 186,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 147,00200 Kč