
TRD695GR-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695GR-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GR-2 |
Description | CBL RJ45/RJ45 CAT6 GREEN 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,24000 Kč | 542,24 Kč |
| 10 | 460,92700 Kč | 4 609,27 Kč |
| 25 | 432,05920 Kč | 10 801,48 Kč |
| 50 | 411,44140 Kč | 20 572,07 Kč |
| 100 | 391,81640 Kč | 39 181,64 Kč |
| 250 | 367,31124 Kč | 91 827,81 Kč |
| 500 | 349,80304 Kč | 174 901,52 Kč |
| Unit Price without VAT: | 542,24000 Kč |
|---|---|
| Unit Price with VAT: | 656,11040 Kč |

