Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-006-RD | |
|---|---|
DigiKey Part Number | N200-006-RD-ND |
Manufacturer | |
Manufacturer Product Number | N200-006-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-006-RD | Eaton Tripp Lite | 164 | TL942-ND | 5,31000 Kč | Parametric Equivalent |
| C6PATCH6RD | StarTech.com | 17 | 5214-C6PATCH6RD-ND | 4,93000 Kč | Parametric Equivalent |
| C6T1102006 | Belden Inc. | 1 | BEL14332-ND | 17,82000 Kč | Parametric Equivalent |
| MP-64RJ4528GR-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-006-ND | 5,23000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-006 | Amphenol Cables on Demand | 201 | MP-64RJ45UNNR-006-ND | 5,36000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |



















