


MP-64RJ45UNNR-006 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-006-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-006 |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6RD | StarTech.com | 17 | 5214-C6PATCH6RD-ND | 138,27000 Kč | Parametric Equivalent |
| C6T1102006 | Belden Inc. | 1 | BEL14332-ND | 500,11000 Kč | Parametric Equivalent |
| N200-006-RD | Eaton Tripp Lite | 0 | N200-006-RD-ND | 127,22000 Kč | Parametric Equivalent |
| N6PAT6RDS | StarTech.com | 0 | 5214-N6PAT6RDS-ND | 169,14000 Kč | Parametric Equivalent |
| N6PATCH6RD | StarTech.com | 47 | 5214-N6PATCH6RD-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,37000 Kč | 150,37 Kč |
| 10 | 127,78200 Kč | 1 277,82 Kč |
| 25 | 119,76880 Kč | 2 994,22 Kč |
| 50 | 114,04620 Kč | 5 702,31 Kč |
| 100 | 108,60290 Kč | 10 860,29 Kč |
| 250 | 101,80404 Kč | 25 451,01 Kč |
| 500 | 96,94804 Kč | 48 474,02 Kč |
| 1 000 | 92,32480 Kč | 92 324,80 Kč |
| Unit Price without VAT: | 150,37000 Kč |
|---|---|
| Unit Price with VAT: | 181,94770 Kč |

