
C6T1102006 | |
|---|---|
DigiKey Part Number | BEL14332-ND |
Manufacturer | |
Manufacturer Product Number | C6T1102006 |
Description | CAT6+ TRACEABLE PCORD RED 6FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,11000 Kč | 500,11 Kč |
| 10 | 425,07700 Kč | 4 250,77 Kč |
| 25 | 398,45680 Kč | 9 961,42 Kč |
| 50 | 379,44080 Kč | 18 972,04 Kč |
| 100 | 361,34030 Kč | 36 134,03 Kč |
| 250 | 338,74336 Kč | 84 685,84 Kč |
| 500 | 322,59622 Kč | 161 298,11 Kč |
| Unit Price without VAT: | 500,11000 Kč |
|---|---|
| Unit Price with VAT: | 605,13310 Kč |

