Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH6RD

DigiKey Part Number
5214-N6PATCH6RD-ND
Manufacturer
Manufacturer Product Number
N6PATCH6RD
Description
6FT RED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,27000 Kč138,27 Kč
10117,54200 Kč1 175,42 Kč
25110,17560 Kč2 754,39 Kč
50104,91560 Kč5 245,78 Kč
10099,90620 Kč9 990,62 Kč
25093,65288 Kč23 413,22 Kč
50089,18562 Kč44 592,81 Kč
1 00084,93277 Kč84 932,77 Kč
2 50079,62196 Kč199 054,90 Kč
Manufacturers Standard Package
Unit Price without VAT:138,27000 Kč
Unit Price with VAT:167,30670 Kč