Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-001-RD | |
|---|---|
DigiKey Part Number | N200-001-RD-ND |
Manufacturer | |
Manufacturer Product Number | N200-001-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-001-RD | Eaton Tripp Lite | 230 | TL911-ND | 79,67000 Kč | Parametric Equivalent |
| 73-8894-1 | Cinch Connectivity Solutions | 0 | 116-73-8894-1-ND | 42,84450 Kč | Parametric Equivalent |
| AMJE0909-0030-RDB-24 | Assmann WSW Components | 0 | AMJE0909-0030-RDB-24-ND | 37,96883 Kč | Parametric Equivalent |
| C6PATCH1RD | StarTech.com | 30 | 5214-C6PATCH1RD-ND | 97,60000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-001 | Amphenol Cables on Demand | 4 | MP-64RJ45UNNR-001-ND | 79,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |



















