Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP1RD

DigiKey Part Number
298-16416-ND
Manufacturer
Manufacturer Product Number
UTP28SP1RD
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
1.00' (304.8mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Red
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,49000 Kč343,49 Kč
10319,52700 Kč3 195,27 Kč
25310,41320 Kč7 760,33 Kč
50303,68520 Kč15 184,26 Kč
100297,09910 Kč29 709,91 Kč
250288,59424 Kč72 148,56 Kč
500282,31506 Kč141 157,53 Kč
1 000276,16144 Kč276 161,44 Kč
2 500268,22108 Kč670 552,70 Kč
Manufacturers Standard Package
Unit Price without VAT:343,49000 Kč
Unit Price with VAT:415,62290 Kč