
N6PAT1RDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1RDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1RDS |
Description | 1FT RED SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,17900 Kč | 1 131,79 Kč |
| 25 | 106,07360 Kč | 2 651,84 Kč |
| 50 | 101,00880 Kč | 5 050,44 Kč |
| 100 | 96,18550 Kč | 9 618,55 Kč |
| 250 | 90,16456 Kč | 22 541,14 Kč |
| 500 | 85,86376 Kč | 42 931,88 Kč |
| 1 000 | 81,76852 Kč | 81 768,52 Kč |
| 2 500 | 76,65597 Kč | 191 639,92 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |

