Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-006-GY

DigiKey Part Number
TL941-ND
Manufacturer
Manufacturer Product Number
N201-006-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH6GRStarTech.com175214-C6PATCH6GR-ND138,27000 KčParametric Equivalent
N6PAT6GRSStarTech.com85214-N6PAT6GRS-ND169,14000 KčParametric Equivalent
N6PATCH6GRStarTech.com1255214-N6PATCH6GR-ND138,27000 KčParametric Equivalent
UTP28SP6GYPanduit Corp10298-16459-ND426,70000 KčParametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,14000 Kč130,14 Kč
10110,51300 Kč1 105,13 Kč
25103,57680 Kč2 589,42 Kč
5098,62980 Kč4 931,49 Kč
10093,92070 Kč9 392,07 Kč
25088,04192 Kč22 010,48 Kč
50083,84244 Kč41 921,22 Kč
1 00079,84382 Kč79 843,82 Kč
2 50077,16535 Kč192 913,38 Kč
Manufacturers Standard Package
Unit Price without VAT:130,14000 Kč
Unit Price with VAT:157,46940 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 514
Unit Price: 145,99000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 91
Unit Price: 144,53000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 145,36000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 164
Unit Price: 148,91000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 244
Unit Price: 148,91000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 269
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 59
Unit Price: 120,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 42
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 13
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 12
Unit Price: 197,71000 Kč