Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP6GY

DigiKey Part Number
298-16459-ND
Manufacturer
Manufacturer Product Number
UTP28SP6GY
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
6.00' (1.83m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,70000 Kč426,70 Kč
10396,81800 Kč3 968,18 Kč
25385,50160 Kč9 637,54 Kč
50377,14260 Kč18 857,13 Kč
100368,95470 Kč36 895,47 Kč
250358,38676 Kč89 596,69 Kč
500350,58096 Kč175 290,48 Kč
1 000342,93554 Kč342 935,54 Kč
2 500333,06517 Kč832 662,93 Kč
Manufacturers Standard Package
Unit Price without VAT:426,70000 Kč
Unit Price with VAT:516,30700 Kč