
N201-001-GY | |
|---|---|
DigiKey Part Number | TL996-ND |
Manufacturer | |
Manufacturer Product Number | N201-001-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 67,63400 Kč | 676,34 Kč |
| 25 | 63,39240 Kč | 1 584,81 Kč |
| 50 | 60,36420 Kč | 3 018,21 Kč |
| 100 | 57,47980 Kč | 5 747,98 Kč |
| 250 | 53,87976 Kč | 13 469,94 Kč |
| 500 | 51,30870 Kč | 25 654,35 Kč |
| 1 000 | 48,86110 Kč | 48 861,10 Kč |
| 2 500 | 45,80502 Kč | 114 512,55 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |











