Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-025/B

DigiKey Part Number
AE10545-ND
Manufacturer
Manufacturer Product Number
DK-1611-025/B
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,51000 Kč324,51 Kč
10275,79300 Kč2 757,93 Kč
25258,51640 Kč6 462,91 Kč
50246,17420 Kč12 308,71 Kč
100234,42830 Kč23 442,83 Kč
250219,76024 Kč54 940,06 Kč
500209,28286 Kč104 641,43 Kč
1 000199,30746 Kč199 307,46 Kč
Manufacturers Standard Package
Unit Price without VAT:324,51000 Kč
Unit Price with VAT:392,65710 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1353
Unit Price: 57,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 731
Unit Price: 90,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 143,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 49
Unit Price: 200,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 250,68000 Kč