DK-1611-025/BL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol Cables on Demand
In Stock: 2
Unit Price: 410,85000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 5
Unit Price: 299,69000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-025/BL

DigiKey Part Number
AE10544-ND
Manufacturer
Manufacturer Product Number
DK-1611-025/BL
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNK-025Amphenol Cables on Demand2MP-64RJ45UNNK-025-ND410,85000 KčDirect
N201-025-BKEaton Tripp Lite5TL986-ND299,69000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,99000 Kč301,99 Kč
10256,62700 Kč2 566,27 Kč
25240,55560 Kč6 013,89 Kč
50229,06840 Kč11 453,42 Kč
100218,13810 Kč21 813,81 Kč
250204,49068 Kč51 122,67 Kč
500194,74074 Kč97 370,37 Kč
1 000185,45879 Kč185 458,79 Kč
Manufacturers Standard Package
Unit Price without VAT:301,99000 Kč
Unit Price with VAT:365,40790 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 1
Unit Price: 324,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 2486
Unit Price: 56,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 2154
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 408
Unit Price: 143,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 200,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 245,68000 Kč