


MP-64RJ45UNNK-025 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNK-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNK-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,85000 Kč | 410,85 Kč |
| 10 | 349,18400 Kč | 3 491,84 Kč |
| 25 | 327,32280 Kč | 8 183,07 Kč |
| 50 | 311,69800 Kč | 15 584,90 Kč |
| 100 | 296,82800 Kč | 29 682,80 Kč |
| 250 | 278,26076 Kč | 69 565,19 Kč |
| 500 | 264,99624 Kč | 132 498,12 Kč |
| Unit Price without VAT: | 410,85000 Kč |
|---|---|
| Unit Price with VAT: | 497,12850 Kč |

