Direct
Direct

DK-1611-020/G | |
|---|---|
DigiKey Part Number | AE10542-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-020/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNE-020 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNE-020-ND | 340,15000 Kč | Direct |
| N201-020-GY | Eaton Tripp Lite | 75 | TL981-ND | 261,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 200,43800 Kč | 10 021,90 Kč |
| Unit Price without VAT: | 200,43800 Kč |
|---|---|
| Unit Price with VAT: | 242,52998 Kč |











