
DK-1611-005/G | |
|---|---|
DigiKey Part Number | AE10526-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-005/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,90100 Kč | 829,01 Kč |
| 25 | 77,71600 Kč | 1 942,90 Kč |
| 50 | 73,99940 Kč | 3 699,97 Kč |
| 100 | 70,46450 Kč | 7 046,45 Kč |
| 250 | 66,05272 Kč | 16 513,18 Kč |
| 500 | 62,90102 Kč | 31 450,51 Kč |
| 1 000 | 59,90033 Kč | 59 900,33 Kč |
| 2 500 | 56,15427 Kč | 140 385,67 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |









