Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-010/G

DigiKey Part Number
AE10534-ND
Manufacturer
Manufacturer Product Number
DK-1611-010/G
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,69000 Kč143,69 Kč
10122,00500 Kč1 220,05 Kč
25114,36320 Kč2 859,08 Kč
50108,90320 Kč5 445,16 Kč
100103,70400 Kč10 370,40 Kč
25097,21248 Kč24 303,12 Kč
50092,57506 Kč46 287,53 Kč
1 00088,16037 Kč88 160,37 Kč
2 50082,64826 Kč206 620,65 Kč
Manufacturers Standard Package
Unit Price without VAT:143,69000 Kč
Unit Price with VAT:173,86490 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 408
Unit Price: 143,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 143,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 85
Unit Price: 154,33000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 494
Unit Price: 51,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 252
Unit Price: 97,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 79
Unit Price: 200,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 200,43800 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 301,99000 Kč