
DK-1611-015/G | |
|---|---|
DigiKey Part Number | AE10538-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-015/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,42000 Kč | 200,42 Kč |
| 10 | 170,28500 Kč | 1 702,85 Kč |
| 25 | 159,61960 Kč | 3 990,49 Kč |
| 50 | 151,99900 Kč | 7 599,95 Kč |
| 100 | 144,74340 Kč | 14 474,34 Kč |
| 250 | 135,68588 Kč | 33 921,47 Kč |
| 500 | 129,21484 Kč | 64 607,42 Kč |
| 1 000 | 123,05433 Kč | 123 054,33 Kč |
| Unit Price without VAT: | 200,42000 Kč |
|---|---|
| Unit Price with VAT: | 242,50820 Kč |









