Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-003-WH

DigiKey Part Number
TL1470-ND
Manufacturer
Manufacturer Product Number
N200-003-WH
Description
CAT6 GIGABIT MOLDED PATCH CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH3WHStarTech.com105214-C6PATCH3WH-ND119,71000 KčParametric Equivalent
N6PAT3WHSStarTech.com255214-N6PAT3WHS-ND146,61000 KčParametric Equivalent
N6PATCH3WHStarTech.com105214-N6PATCH3WH-ND119,71000 KčParametric Equivalent
NPC-6803Quest Technology874867-NPC-6803-ND80,29000 KčParametric Equivalent
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,06000 Kč99,06 Kč
1084,25600 Kč842,56 Kč
2578,96720 Kč1 974,18 Kč
5075,19660 Kč3 759,83 Kč
10071,60530 Kč7 160,53 Kč
25067,12136 Kč16 780,34 Kč
50063,91878 Kč31 959,39 Kč
1 00060,86991 Kč60 869,91 Kč
2 50057,35262 Kč143 381,55 Kč
Manufacturers Standard Package
Unit Price without VAT:99,06000 Kč
Unit Price with VAT:119,86260 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 723
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 257
Unit Price: 99,06000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 104,28000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 29
Unit Price: 106,36000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 104,28000 Kč
Alternate Length
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 96,14000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 114,71000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 136,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 35
Unit Price: 145,15000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč