
N6PAT3WHS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3WHS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3WHS |
Description | 3FT WHITE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 124,48600 Kč | 1 244,86 Kč |
| 25 | 116,69080 Kč | 2 917,27 Kč |
| 50 | 111,11820 Kč | 5 555,91 Kč |
| 100 | 105,81460 Kč | 10 581,46 Kč |
| 250 | 99,19044 Kč | 24 797,61 Kč |
| 500 | 94,45956 Kč | 47 229,78 Kč |
| 1 000 | 89,95478 Kč | 89 954,78 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |

