N200-002-WH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 94,06000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 101,98000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 101,77000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 62
Unit Price: 92,18000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 138,48000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: 101,98000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 146
Unit Price: 106,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 701,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 487,18000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-002-WH

DigiKey Part Number
N200-002-WH-ND
Manufacturer
Manufacturer Product Number
N200-002-WH
Description
CAT6 GIGABIT MOLDED PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-002-WHEaton Tripp Lite0TL919-ND94,06000 KčParametric Equivalent
C6PATCH2WHStarTech.com105214-C6PATCH2WH-ND101,98000 KčParametric Equivalent
MP-64RJ4528GW-002Amphenol Cables on Demand03272-MP-64RJ4528GW-002-ND101,77000 KčParametric Equivalent
MP-64RJ45UNNW-002Amphenol Cables on Demand62MP-64RJ45UNNW-002-ND92,18000 KčParametric Equivalent
N6PAT2WHSStarTech.com05214-N6PAT2WHS-ND138,48000 KčParametric Equivalent
Available To Order
Factory Stock: 113
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 75
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 18
Unit Price: 91,35000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 96,14000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 18
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 0
Unit Price: 96,14000 Kč
Alternate Length
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 77
Unit Price: 99,06000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 114,71000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 136,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 35
Unit Price: 145,15000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč