
N200-002-YW | |
|---|---|
DigiKey Part Number | TL1467-ND |
Manufacturer | |
Manufacturer Product Number | N200-002-YW |
Description | CAT6 GIGABIT MOLDED PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,20760 Kč | 1 830,19 Kč |
| 50 | 69,70920 Kč | 3 485,46 Kč |
| 100 | 66,37890 Kč | 6 637,89 Kč |
| 250 | 62,22296 Kč | 15 555,74 Kč |
| 500 | 59,25384 Kč | 29 626,92 Kč |
| 1 000 | 56,42772 Kč | 56 427,72 Kč |
| 2 500 | 52,89841 Kč | 132 246,02 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











