Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-005-YW | |
|---|---|
DigiKey Part Number | N200-005-YW-ND |
Manufacturer | |
Manufacturer Product Number | N200-005-YW |
Description | CAT6 GIGABIT MOLDED PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-005-YW | Eaton Tripp Lite | 10 | TL937-ND | 120,34000 Kč | Parametric Equivalent |
| 73-8895-5 | Cinch Connectivity Solutions | 0 | 116-73-8895-5-ND | 72,63693 Kč | Parametric Equivalent |
| AMJE0909-0150-YEB-24 | Assmann WSW Components | 0 | AMJE0909-0150-YEB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5YL | StarTech.com | 10 | 5214-C6PATCH5YL-ND | 137,02000 Kč | Parametric Equivalent |
| MP-64RJ45UNNY-005 | Amphenol Cables on Demand | 8 | MP-64RJ45UNNY-005-ND | 135,77000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |






















