
TRD695Y-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695Y-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695Y-5 |
Description | CBL RJ45/RJ45 CAT6 YELLOW 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,49000 Kč | 700,49 Kč |
| 10 | 595,33500 Kč | 5 953,35 Kč |
| 25 | 558,06800 Kč | 13 951,70 Kč |
| 50 | 531,44260 Kč | 26 572,13 Kč |
| 100 | 506,09590 Kč | 50 609,59 Kč |
| 250 | 474,44896 Kč | 118 612,24 Kč |
| Unit Price without VAT: | 700,49000 Kč |
|---|---|
| Unit Price with VAT: | 847,59290 Kč |




