Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP5YL | |
|---|---|
DigiKey Part Number | UTPKSP5YL-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP5YL |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP1.5MYLY | Panduit Corp | 0 | 298-UTPSP1.5MYLY-ND | 379,86200 Kč | Parametric Equivalent |
| UTPSPL1.5MYLY | Panduit Corp | 0 | 298-UTPSPL1.5MYLY-ND | 354,33500 Kč | Parametric Equivalent |
| 73-8895-5 | Cinch Connectivity Solutions | 0 | 116-73-8895-5-ND | 72,63693 Kč | Parametric Equivalent |
| AMJE0909-0150-YEB-24 | Assmann WSW Components | 0 | AMJE0909-0150-YEB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5YL | StarTech.com | 10 | 5214-C6PATCH5YL-ND | 137,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 413,08500 Kč | 4 130,85 Kč |
| Unit Price without VAT: | 413,08500 Kč |
|---|---|
| Unit Price with VAT: | 499,83285 Kč |












