AMJE0909-0150-YEB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 72,63693 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 137,02000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 8
Unit Price: 135,77000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 124,51000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 120,34000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: 159,75000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: 137,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 351,42000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 695,74000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 413,08500 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 379,86200 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 354,33500 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0150-YEB-24

DigiKey Part Number
AMJE0909-0150-YEB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0150-YEB-24
Description
CABLE MOD 8P8C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
4.92' (1.50m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8895-5Cinch Connectivity Solutions0116-73-8895-5-ND72,63693 KčParametric Equivalent
C6PATCH5YLStarTech.com105214-C6PATCH5YL-ND137,02000 KčParametric Equivalent
MP-64RJ45UNNY-005Amphenol Cables on Demand8MP-64RJ45UNNY-005-ND135,77000 KčParametric Equivalent
N200-005-YWEaton Tripp Lite0N200-005-YW-ND124,51000 KčParametric Equivalent
N201-005-YWEaton Tripp Lite10TL937-ND120,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15076,77047 Kč11 515,57 Kč
Unit Price without VAT:76,77047 Kč
Unit Price with VAT:92,89227 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 76,77047 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 61,74200 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 76,77047 Kč