Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL1.5MYLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL1.5MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL1.5MYLY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPKSP5YL | Panduit Corp | 0 | UTPKSP5YL-ND | 413,08500 Kč | Parametric Equivalent |
| UTPSP1.5MYLY | Panduit Corp | 0 | 298-UTPSP1.5MYLY-ND | 379,86200 Kč | Parametric Equivalent |
| 73-8895-5 | Cinch Connectivity Solutions | 0 | 116-73-8895-5-ND | 72,63693 Kč | Parametric Equivalent |
| AMJE0909-0150-YEB-24 | Assmann WSW Components | 0 | AMJE0909-0150-YEB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5YL | StarTech.com | 10 | 5214-C6PATCH5YL-ND | 137,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 354,33500 Kč | 3 543,35 Kč |
| Unit Price without VAT: | 354,33500 Kč |
|---|---|
| Unit Price with VAT: | 428,74535 Kč |












