Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNY-005

DigiKey Part Number
MP-64RJ45UNNY-005-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNY-005
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH5YLStarTech.com105214-C6PATCH5YL-ND137,02000 KčParametric Equivalent
N6PAT5YLSStarTech.com125214-N6PAT5YLS-ND159,75000 KčParametric Equivalent
N6PATCH5YLStarTech.com125214-N6PATCH5YL-ND137,02000 KčParametric Equivalent
TRD626TAA-YLW-5FL-com05073-TRD626TAA-YLW-5F-ND351,42000 KčParametric Equivalent
TRD695Y-5L-com45073-TRD695Y-5-ND695,74000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,77000 Kč135,77 Kč
10115,35200 Kč1 153,52 Kč
25108,11480 Kč2 702,87 Kč
50102,95100 Kč5 147,55 Kč
10098,03540 Kč9 803,54 Kč
25091,89852 Kč22 974,63 Kč
50087,51384 Kč43 756,92 Kč
1 00083,34066 Kč83 340,66 Kč
2 50078,12971 Kč195 324,27 Kč
Manufacturers Standard Package
Unit Price without VAT:135,77000 Kč
Unit Price with VAT:164,28170 Kč