Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-005-BL

DigiKey Part Number
TL2077-ND
Manufacturer
Manufacturer Product Number
N200-005-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UE005FCinch Connectivity Solutions88116-BC-6UE005F-ND74,04000 KčParametric Equivalent
BC-R6UE005FCinch Connectivity Solutions134116-BC-R6UE005F-ND104,28000 KčParametric Equivalent
C6PATCH5BLStarTech.com1205214-C6PATCH5BL-ND137,02000 KčParametric Equivalent
N6PAT5BLSStarTech.com235214-N6PAT5BLS-ND159,75000 KčParametric Equivalent
N6PATCH5BLStarTech.com1135214-N6PATCH5BL-ND137,02000 KčParametric Equivalent
In-Stock: 70
Factory Stock: 2 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,25000 Kč118,25 Kč
10100,56500 Kč1 005,65 Kč
2594,25840 Kč2 356,46 Kč
5089,75800 Kč4 487,90 Kč
10085,47210 Kč8 547,21 Kč
25080,12100 Kč20 030,25 Kč
50076,29860 Kč38 149,30 Kč
1 00072,66014 Kč72 660,14 Kč
2 50069,60523 Kč174 013,08 Kč
Manufacturers Standard Package
Unit Price without VAT:118,25000 Kč
Unit Price with VAT:143,08250 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 94,47960 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 124,51000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 114,71000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 124,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 124,51000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 7
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 18
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 257
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 89
Unit Price: 120,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 139,73000 Kč