
N6PATCH5BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH5BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH5BL |
Description | BLUE SNAGLESS CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,23200 Kč | 1 172,32 Kč |
| 25 | 109,89520 Kč | 2 747,38 Kč |
| 50 | 104,64560 Kč | 5 232,28 Kč |
| 100 | 99,64810 Kč | 9 964,81 Kč |
| 250 | 93,41004 Kč | 23 352,51 Kč |
| 500 | 88,95382 Kč | 44 476,91 Kč |
| 1 000 | 84,71181 Kč | 84 711,81 Kč |
| 2 500 | 79,41519 Kč | 198 537,97 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |

