Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-003-GY | |
|---|---|
DigiKey Part Number | N200-003-GY-ND |
Manufacturer | |
Manufacturer Product Number | N200-003-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-003-GY | Eaton Tripp Lite | 269 | TL924-ND | 119,08000 Kč | Parametric Equivalent |
| 73-8890-3 | Cinch Connectivity Solutions | 0 | 116-73-8890-3-ND | 60,04715 Kč | Parametric Equivalent |
| BC-6UG003F | Cinch Connectivity Solutions | 304 | 116-BC-6UG003F-ND | 71,74000 Kč | Parametric Equivalent |
| BM-6UG003F | Cinch Connectivity Solutions | 0 | 116-BM-6UG003F-ND | 138,60050 Kč | Parametric Equivalent |
| C6PATCH3GR | StarTech.com | 69 | 5214-C6PATCH3GR-ND | 119,71000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |


























