
N6PATCH3GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH3GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH3GR |
Description | 3 FT GRAY SNAGLESS CAT6 UTP PATC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 101,67100 Kč | 1 016,71 Kč |
| 25 | 95,30120 Kč | 2 382,53 Kč |
| 50 | 90,74640 Kč | 4 537,32 Kč |
| 100 | 86,41270 Kč | 8 641,27 Kč |
| 250 | 81,00276 Kč | 20 250,69 Kč |
| 500 | 77,13782 Kč | 38 568,91 Kč |
| 1 000 | 73,45891 Kč | 73 458,91 Kč |
| 2 500 | 68,86536 Kč | 172 163,40 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |

