Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-6-003-GY-BB

DigiKey Part Number
2057-NPC-6-003-GY-BB-ND
Manufacturer
Manufacturer Product Number
NPC-6-003-GY-BB
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Adam Tech
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1085,94600 Kč859,46 Kč
2580,56080 Kč2 014,02 Kč
5076,71080 Kč3 835,54 Kč
10073,04640 Kč7 304,64 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč