
N6PAT3GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3GRS |
Description | 3 FT SLIM CAT6 CABLE GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 Kč | 130,56 Kč |
| 10 | 110,93000 Kč | 1 109,30 Kč |
| 25 | 103,97720 Kč | 2 599,43 Kč |
| 50 | 99,00940 Kč | 4 950,47 Kč |
| 100 | 94,27940 Kč | 9 427,94 Kč |
| 250 | 88,37812 Kč | 22 094,53 Kč |
| 500 | 84,16196 Kč | 42 080,98 Kč |
| 1 000 | 80,14852 Kč | 80 148,52 Kč |
| 2 500 | 75,13711 Kč | 187 842,78 Kč |
| Unit Price without VAT: | 130,56000 Kč |
|---|---|
| Unit Price with VAT: | 157,97760 Kč |

