Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1611-003/G

DigiKey Part Number
AE10522-ND
Manufacturer
Manufacturer Product Number
DK-1611-003/G
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1080,71100 Kč807,11 Kč
2575,64720 Kč1 891,18 Kč
5072,03480 Kč3 601,74 Kč
10068,59370 Kč6 859,37 Kč
25064,29836 Kč16 074,59 Kč
50061,22966 Kč30 614,83 Kč
1 00058,30927 Kč58 309,27 Kč
2 50054,66268 Kč136 656,70 Kč
Manufacturers Standard Package
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 3332
Unit Price: 82,17000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 766
Unit Price: 76,96000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 210
Unit Price: 64,65000 Kč