
DK-1611-003/WH | |
|---|---|
DigiKey Part Number | AE10523-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-003/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 54,93300 Kč | 549,33 Kč |
| 25 | 51,48800 Kč | 1 287,20 Kč |
| 50 | 49,03120 Kč | 2 451,56 Kč |
| 100 | 46,68920 Kč | 4 668,92 Kč |
| 250 | 43,76400 Kč | 10 941,00 Kč |
| 500 | 41,67554 Kč | 20 837,77 Kč |
| 1 000 | 39,68718 Kč | 39 687,18 Kč |
| 2 500 | 37,20446 Kč | 93 011,15 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |




