
N200-003-BK | |
|---|---|
DigiKey Part Number | TL1468-ND |
Manufacturer | |
Manufacturer Product Number | N200-003-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 84,83200 Kč | 848,32 Kč |
| 25 | 79,50680 Kč | 1 987,67 Kč |
| 50 | 75,71040 Kč | 3 785,52 Kč |
| 100 | 72,09450 Kč | 7 209,45 Kč |
| 250 | 67,57996 Kč | 16 894,99 Kč |
| 500 | 64,35552 Kč | 32 177,76 Kč |
| 1 000 | 61,28581 Kč | 61 285,81 Kč |
| 2 500 | 57,74450 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |





















